63931-1 | AMP

Uninsulated flat plug sleeve, 4.75 x 0.81 mm, 0.32 to 0.82 mm², AWG 22 to 18, brass, tin-plated, 63931-1

Order No.: 34P7924
EAN: 4099889621051
MPN:
63931-1
Series: FASTON
63931-1 AMP Receptacles Image 1
63931-1 AMP Receptacles Image 2
63931-1 AMP Receptacles Image 3
63931-1 AMP Receptacles Image 4
63931-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.0607 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
2,427.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40000 pcs.
0.0607 €

Flat receptacle, 63931-1, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.3 mm, Wire Size: 22 – 18 AWG, Wire Size: 0.32 -0.82 mm², Mating Tab Width: 4.75 mm, Mating Tab Thickness: 0.81 mm, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 20000, Packaging Method: Strip/Reel, Line: Budget

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 22 bis 18
Suitable for 4,75 x 0,81 mm
Isolated No
Length 14.86 mm
Cable cross-section 0,32 bis 0,82 mm²
Material Messing, verzinnt
Logistics
Country of origin IN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes