63942-1 | AMP
Uninsulated flat plug sleeve, 4.75 x 0.51 mm, 0.26 to 0.41 mm², AWG 23 to 21, brass, tin-plated, 63942-1
Unit Price (€ / pc.)
0.0797 € *
Available: 0 pcs.
Available in 5 Days: 36,000 pcs.
Leadtime: 26 Weeks **
Total Price:
1,435.14 € *
Price list
Quantity
Price per unit*
18000 pcs.
0.0797 €
36000 pcs.
0.0762 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat receptacle, 63942-1, TE Connectivity
Terminates To: Wire & Cable, Insertion Force: Normal, Insulated: No, Connection Capacity: Single, Voltage (Max): 240 V, Fully Insulated: Yes, Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Flag, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 23 – 21 AWG, Wire Size: 0.26 -0.41 mm², Mating Tab Width: 4.75 mm, Mating Tab Thickness: 0.51 mm, Operating Temperature Range: -40 – 105 °C, Packaging Quantity: 18000, Packaging Method: Reel
Technical specifications
Connection | Crimpanschluss | |
Version | Flachsteckhülse | |
AWG cross-section | AWG 23 bis 21 | |
Suitable for | 4,75 x 0,51 mm | |
Isolated | No | |
Length | 11.05 mm | |
Cable cross-section | 0,26 bis 0,41 mm² | |
Material | Messing, verzinnt |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |