63969-1 | AMP

Flat plug sleeve 63969-1

Order No.: 34P8685
EAN: 4099889613896
MPN:
63969-1
Series: FASTON
63969-1 AMP Receptacles Image 1
63969-1 AMP Receptacles Image 2
63969-1 AMP Receptacles Image 3
63969-1 AMP Receptacles Image 4
63969-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.3332 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3332 €
50 pcs.
0.2975 €
100 pcs.
0.2618 €
500 pcs.
0.2225 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Terminals, 63969-1, AMP

FASTON: No, Terminates To: Printed Circuit Board, Connection Capacity: Single, Stud Hole: No, Terminal Angle: Straight, Plating Thickness: 2.54 µm, PCB Terminal Plating Material: Tin, Contact Plating Material: Tin, Terminal & Splice Type: Receptacle, PCB Terminal Terminal Type: Receptacle, Underplating Material: Copper,Nickel, Terminal Size: 5.2-6.35, PCB Terminal Termination Method: Through Hole - Solder, Wire Insulation Support: Without, PCB Terminal PCB Thickness (Recommended): 1.57 mm, PCB Terminal Mating Tab Width: 5.21-6.35 mm, PCB Terminal Mating Tab Thickness: 0.64-0.8 mm, PCB Hole Diameter: 1.4 mm, Height Above PC Board: 8.38 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40-105 °C, Packaging Quantity: 2800, PCB Terminal Packaging Method: Reel, Line: Budget

Technical specifications
Connection Lötanschluss
Version Flachsteckhülse
Suitable for 6,35 x 0,8 mm
Isolated No
Length 12.19 mm
Material Messing, verzinnt
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes