63990-1 | AMP

Uninsulated flat plug sleeve, 2.8 x 0.38 mm, 0.32 to 1.31 mm², AWG 22 to 16, brass, tin-plated, 63990-1

Order No.: 34P8638
EAN: 4099889625080
MPN:
63990-1
Series: FASTON
AMP
63990-1 AMP Receptacles Image 1
63990-1 AMP Receptacles Image 2
63990-1 AMP Receptacles Image 3
63990-1 AMP Receptacles Image 4
63990-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.0595 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30000 pcs.
0.0595 €

Flat receptacle, 63990-1, TE Connectivity

Terminates To: Wire & Cable, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Pre-Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Flag, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: Without, Receptacle Terminal Stock Thickness: 0.25 mm, Wire Size: 22 – 16 AWG, Wire Size: 0.32 – 1.31 mm², Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.38 mm, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 15000, Packaging Method: Strip/Reel, Comment: 90° bend. UL listed and CSA Certified for 22-18 AWG wire range.

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 22 to 16
Suitable for 2.8 x 0.38 mm
Isolated No
Length 7.49 mm
Cable cross-section 0.32 to 1.31 mm²
Material brass, tin-plated
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes