63994-1 | AMP

Flat plug sleeve 63994-1

Order No.: 34P8686
EAN: 4099889613902
MPN:
63994-1
Series: FASTON
63994-1 AMP Receptacles Image 1
63994-1 AMP Receptacles Image 2
63994-1 AMP Receptacles Image 3
63994-1 AMP Receptacles Image 4
63994-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.3570 € *
Available: 0 pcs.
Available in 5 Days: 994,000 pcs.
Leadtime: 26 Weeks **
Total Price:
0.36 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3570 €
10 pcs.
0.3094 €
50 pcs.
0.2737 €
100 pcs.
0.2332 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Terminals, 63994-1, AMP

FASTON: No, Terminates To: Printed Circuit Board, Connection Capacity: Single, Stud Hole: No, Terminal Angle: Straight, Plating Thickness: 2.54 µm, PCB Terminal Plating Material: Tin, Contact Plating Material: Tin, Terminal & Splice Type: Receptacle, PCB Terminal Terminal Type: Receptacle, Underplating Material: Nickel, Terminal Size: 5.2-6.35, PCB Terminal Termination Method: Through Hole - Solder, Wire Insulation Support: Without, PCB Terminal PCB Thickness (Recommended): 1.57 mm, PCB Terminal Mating Tab Width: 5.21-6.35 mm, PCB Terminal Mating Tab Thickness: 0.64-0.8 mm, PCB Hole Diameter: 1.4 mm, Height Above PC Board: 8.38 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -30-110 °C, Packaging Quantity: 2800, PCB Terminal Packaging Method: Reel, Line: Budget

Technical specifications
Connection Lötanschluss
Version Flachsteckhülse
Isolated No
Length 12.19 mm
Material Messing, verzinnt
Logistics
Country of origin US
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes