640174-1 | AMP
Insulated flat plug sleeve, 5.21 x 0.51 mm, 0.26 to 0.96 mm², AWG 22 to 18, brass, tin-plated, red, 640174-1
Unit Price (€ / pc.)
0.9520 € *
Available: 0 pcs.
Available in 5 Days: 750 pcs.
Leadtime: 13 Weeks **
Total Price:
0.95 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9520 €
10 pcs.
0.8568 €
50 pcs.
0.7616 €
100 pcs.
0.6902 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug sleeve, 640174-1, AMP
Quick disconnect, Receptacle, 22-18 AWG Wire size, 0.26-0.96 mm² Wire size, 509-1900 CMA Wire size.
Technical specifications
Connection | Crimpanschluss | |
Version | Flachsteckhülse | |
AWG cross-section | AWG 22 bis 18 | |
Insulation colour | rot | |
Suitable for | 5,21 x 0,51 mm | |
Isolated | Yes | |
Length | 20.36 mm | |
Cable cross-section | 0,26 bis 0,96 mm² | |
Material | Messing, verzinnt |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |