640417-1 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.41 mm, 0.82 to 2.08 mm², AWG 18 to 14, brass, 640417-1

Order No.: 34P7700
EAN: 4099889619607
MPN:
640417-1
Series: FASTIN-FASTON
640417-1 AMP Receptacles Image 1
640417-1 AMP Receptacles Image 2
640417-1 AMP Receptacles Image 3
640417-1 AMP Receptacles Image 4
640417-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.3570 € *
Available: 0 pcs.
Available in 5 Days: 19,200 pcs.
Leadtime: 25 Weeks **
Total Price:
0.36 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3570 €
10 pcs.
0.3094 €
50 pcs.
0.2761 €
100 pcs.
0.2344 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick disconnect, 640417-1, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: High, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Unplated, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.46 mm, Wire Size: 18 – 14 AWG, Wire Size: 0.82 – 2.08 mm², Quick Disconnect Mating Tab Width: 6.35 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Flammability Rating: UL 94V-0, Packaging Quantity: 2400, Quick Disconnect Packaging Method: Strip/Reel

Technical specifications
Anschluss Crimpanschluss
Ausführung Flachsteckhülse
AWG-Leiterquerschnitt AWG 18 bis 14
Geeignet für 6,35 x 0,41 mm
Isoliert No
Länge 20.39 mm
Leiterquerschnitt 0,82 bis 2,08 mm²
Material Messing
Logistics
Ursprungsland JP
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes