640417-2 | AMP
Uninsulated flat plug sleeve, 6.35 x 0.41 mm, 0.82 to 2.08 mm², AWG 18 to 14, brass, tin-plated, 640417-2
Unit Price (€ / pc.)
0.1297 € *
Available: 0 pcs.
Leadtime: 28 Weeks **
Total Price:
2,490.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
19200 pcs.
0.1297 €
Flat receptacle, 640417-2, TE Connectivity
Terminates To: Wire & Cable, Insertion Force: High, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Pre-Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.46 mm, Wire Size: 18 – 14 AWG, Wire Size: 0.82 – 2.08 mm², Mating Tab Width: 6.35 mm, Operating Temperature Range: -40 – 110 °C, UL Flammability Rating: UL 94V-0, Packaging Quantity: 2400, Packaging Method: Strip/Reel
Technical specifications
Anschluss | Crimpanschluss | |
Ausführung | Flachsteckhülse | |
AWG-Leiterquerschnitt | AWG 18 bis 14 | |
Geeignet für | 6,35 x 0,41 mm | |
Isoliert | No | |
Länge | 20.39 mm | |
Leiterquerschnitt | 0,82 bis 2,08 mm² | |
Material | Messing, verzinnt |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |