640418-1 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.41 mm, 0.82 to 2.08 mm², AWG 18 to 14, brass, 640418-1

Order No.: 34P7701
EAN: 4099889619614
MPN:
640418-1
Series: FASTIN-FASTON
640418-1 AMP Receptacles Image 1
640418-1 AMP Receptacles Image 2
640418-1 AMP Receptacles Image 3
640418-1 AMP Receptacles Image 4
640418-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1273 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
305.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2400 pcs.
0.1273 €

Flat receptacle, 640418-1, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: High, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Unplated, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.46 mm, Wire Size: 18 – 14 AWG, Wire Size: 0.82 – 2.08 mm², Mating Tab Width: 6.35 mm, Operating Temperature Range: -40 – 110 °C, Packaging Quantity: 2400, Packaging Method: Strip/Reel

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 18 bis 14
Suitable for 6,35 x 0,41 mm
Isolated No
Length 20.39 mm
Cable cross-section 0,82 bis 2,08 mm²
Material Messing
Logistics
Country of origin JP
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes