640841-1 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.51 to 1.31 mm², AWG 20 to 16, brass, 640841-1

Order No.: 34P7704
EAN: 4099889619645
MPN:
640841-1
Series: FASTIN-FASTON
640841-1 AMP Receptacles Image 1
640841-1 AMP Receptacles Image 2
640841-1 AMP Receptacles Image 3
640841-1 AMP Receptacles Image 4
640841-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1273 € *
Available: 0 pcs.
Available in 5 Days: 30,000 pcs.
Leadtime: 25 Weeks **
Total Price:
318.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
0.1273 €

Flat receptacle, 640841-1, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Unplated, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.46 mm, Wire Size: 20 – 16 AWG, Wire Size: 0.51 – 1.31 mm², Mating Tab Width: 6.35 mm, Mating Tab Thickness: 0.81 mm, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 2500, Packaging Method: Strip/Reel

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 20 bis 16
Suitable for 6,35 x 0,81 mm
Isolated No
Length 20.2 mm
Cable cross-section 0,51 bis 1,31 mm²
Material Messing
Logistics
Country of origin TW
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes