640903-1 | AMP

Insulated flat plug sleeve, 6.35 x 0.81 mm, 0.26 to 0.96 mm², AWG 22 to 18, brass, tin-plated, red, 640903-1

Order No.: 38P7602
EAN: 4099889629125
MPN:
640903-1
Series: FASTON
640903-1 AMP Receptacles Image 1
640903-1 AMP Receptacles Image 2
640903-1 AMP Receptacles Image 3
640903-1 AMP Receptacles Image 4
640903-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.7140 € *
Available: 5,214 pcs.
Available in 5 Days: 163,360 pcs.
Leadtime: 37 Weeks **
Total Price:
7.14 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7140 €
50 pcs.
0.6188 €
200 pcs.
0.5474 €
500 pcs.
0.4641 €
*incl. VAT plus shipping costs
**Subject to prior sale

Receptacle, 640903-1, AMP

Terminates To: Wire & Cable, Insertion Force: Normal, Sealable: No, Insulated: Yes, Voltage (Max): 300 V, Insulation Material: Nylon, Fully Insulated: No, Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: Compression, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.46 mm, Wire Size: 22 – 18 AWG, Wire Size: 0.26 – .96 mm², Wire Size: 509 – 1900 CMA, Mating Tab Width: 6.35 mm, Operating Temperature Range: 105 °C, CSA Certified: Yes, Packaging Quantity: 1000, Packaging Method: Loose Piece, Barrel Color: Red

Technical Data

  • AWG conductor cross-section: AWG 22 to 18
  • Material: Brass, tin-plated
  • Length: 22,86 mm
  • Isolated: Yes
Technical specifications
Version Flachsteckhülse
Suitable for 6,35 x 0,81 mm
Material Messing, verzinnt
Isolated Yes
Insulation colour rot
Connection Crimpanschluss
Cable cross-section 0,26 bis 0,96 mm²
AWG cross-section AWG 22 bis 18
Nominal size according to DIN DIN 1787
Length 22.86 mm
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes