640906-1 | AMP

Insulated flat plug sleeve, 6.35 x 0.81 mm, 2.62 to 6.64 mm², AWG 12 to 10, brass, tin-plated, yellow, 640906-1

Order No.: 38P7607
EAN: 4099889629170
MPN:
640906-1
640906-1 AMP Receptacles
Image may differ
Unit Price (€ / pc.)
0.7021 € *
Available: 0 pcs.
Leadtime: 40 Weeks **
Total Price:
2,808.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.7021 €

Quick disconnect, 640906-1, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: Yes, Voltage (Max): 300 V, Insulation Material: Nylon, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: Compression, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.46 mm, Wire Size: 12 – 10 AWG, Wire Size: 2.62 – 6.64 mm², Wire Size: 5180 – 13100 CMA, Quick Disconnect Mating Tab Width: 6.35 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, CSA Certified: Yes, Packaging Quantity: 2000, Quick Disconnect Packaging Method: Reel, Barrel Color: Yellow

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 12 bis 10
Insulation colour gelb
Suitable for 6,35 x 0,81 mm
Isolated Yes
Length 25.75 mm
Cable cross-section 2,62 bis 6,64 mm²
Material Messing, verzinnt
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes