640907-1 | AMP

Insulated flat plug sleeve, 6.35 x 0.81 mm, 2.62 to 6.64 mm², AWG 12 to 10, brass, tin-plated, yellow, 640907-1

Order No.: 38P7577
EAN: 4099889628883
MPN:
640907-1
Series: FASTON
640907-1 AMP Receptacles Image 1
640907-1 AMP Receptacles Image 2
640907-1 AMP Receptacles Image 3
640907-1 AMP Receptacles Image 4
640907-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
1.0948 € *
Available: 0 pcs.
Available in 5 Days: 26,836 pcs.
Leadtime: 43 Weeks **
Total Price:
1.09 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0948 €
10 pcs.
0.9996 €
50 pcs.
0.9044 €
100 pcs.
0.7973 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat receptacle, 640907-1, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: Normal, Sealable: No, Insulated: Yes, Voltage (Max): 300 V, Insulation Material: Nylon, Fully Insulated: No, Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: Compression, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.46 mm, Wire Size: 12 – 10 AWG, Wire Size: 2.62 – 6.64 mm², Wire Size: 5180 – 13100 CMA, Mating Tab Width: 6.35 mm, Operating Temperature Range: 105 °C, RU (UL Component Program): Approved, Packaging Quantity: 500, Packaging Method: Loose Piece, Barrel Color: Yellow

Technical specifications
Anschluss Crimpanschluss
Ausführung Flachsteckhülse
AWG-Leiterquerschnitt AWG 12 bis 10
Farbe der Isolation gelb
Geeignet für 6,35 x 0,81 mm
Isoliert Yes
Länge 25.75 mm
Leiterquerschnitt 2,62 bis 6,64 mm²
Material Messing, verzinnt
Logistics
Ursprungsland TW
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes