640917-2 | AMP

Insulated flat plug sleeve, 4.75 x 0.51 mm, 0.26 to 0.96 mm², AWG 22 to 18, brass, tin-plated, red, 640917-2

Order No.: 38P7510
EAN: 4099889628517
MPN:
640917-2
Series: FASTON
640917-2 AMP Receptacles
Image may differ
Unit Price (€ / pc.)
0.2987 € *
Available: 0 pcs.
Available in 5 Days: 48,000 pcs.
Leadtime: 37 Weeks **
Total Price:
1,194.76 € *
Price list
Quantity
Price per unit*
4000 pcs.
0.2987 €
8000 pcs.
0.2844 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick disconnect, 640917-2, AMP

Quick disconnect, Receptacle, Wire size: 22- 18 AWG, Wire size: 0.26- 0.96 mm², Wire size: 509- 1900 CMA, FASTON 187

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 22 bis 18
Insulation colour rot
Suitable for 4,75 x 0,51 mm
Isolated Yes
Length 20.36 mm
Cable cross-section 0,26 bis 0,96 mm²
Material Messing, verzinnt
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes