640919-2 | AMP

Insulated flat plug sleeve, 4.75 x 0.51 mm, 1.04 to 2.62 mm², AWG 16 to 14, brass, tin-plated, blue, 640919-2

Order No.: 38P7503
EAN: 4099889628470
MPN:
640919-2
Series: FASTON
640919-2 AMP Receptacles Image 1
640919-2 AMP Receptacles Image 2
640919-2 AMP Receptacles Image 3
640919-2 AMP Receptacles Image 4
640919-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.3927 € *
Available: 0 pcs.
Leadtime: 34 Weeks **
Total Price:
4,712.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12000 pcs.
0.3927 €

Quick disconnect, 640919-2, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: Yes, Voltage (Max): 300 V, Insulation Material: Nylon, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: Compression, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 16 – 14 AWG, Wire Size: 1.04 – 2.62 mm², Wire Size: 2050 – 5180 CMA, Quick Disconnect Mating Tab Width: 4.75 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, RU (UL Component Program): Approved, Packaging Quantity: 4000, Quick Disconnect Packaging Method: Reel, Barrel Color: Blue

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 16 bis 14
Insulation colour blau
Suitable for 4,75 x 0,51 mm
Isolated Yes
Length 20.36 mm
Cable cross-section 1,04 bis 2,62 mm²
Material Messing, verzinnt
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes