640925-1 | AMP

Insulated flat plug sleeve, 2.79 x 0.8 mm, 0.26 to 0.96 mm², AWG 22 to 18, brass, tin-plated, red, 640925-1

Order No.: 38P7594
EAN: 4099889629040
MPN:
640925-1
Series: FASTON
640925-1 AMP Receptacles Image 1
640925-1 AMP Receptacles Image 2
640925-1 AMP Receptacles Image 3
640925-1 AMP Receptacles Image 4
640925-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.6902 € *
Available: 0 pcs.
Available in 5 Days: 1,361 pcs.
Leadtime: 37 Weeks **
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6902 €
10 pcs.
0.6069 €
50 pcs.
0.5474 €
100 pcs.
0.4879 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat receptacle, 640925-1, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: Low, Sealable: No, Insulated: Yes, Voltage (Max): 300 V, Insulation Material: Nylon, Fully Insulated: No, Plating Material: Pre-Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: Compression, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 22 – 18 AWG, Wire Size: 0.26 -0.96 mm², Wire Size: 509 – 1900 CMA, Mating Tab Width: 2.79 mm, Operating Temperature Range: 105 °C, RU (UL Component Program): Approved, Packaging Quantity: 1000, Packaging Method: Loose Piece, Barrel Color: Red

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 22 bis 18
Insulation colour rot
Suitable for 2,79 x 0,8 mm
Isolated Yes
Length 20.36 mm
Cable cross-section 0,26 bis 0,96 mm²
Material Messing, verzinnt
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes