640931-1 | AMP

Insulated flat plug sleeve, 2.79 x 0.8 mm, 1.04 to 2.62 mm², AWG 16 to 14, brass, tin-plated, blue, 640931-1

Order No.: 38P7581
EAN: 4099889628913
MPN:
640931-1
Series: FASTON
640931-1 AMP Receptacles Image 1
640931-1 AMP Receptacles Image 2
640931-1 AMP Receptacles Image 3
640931-1 AMP Receptacles Image 4
640931-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.7854 € *
Available: 0 pcs.
Available in 5 Days: 87 pcs.
Leadtime: 37 Weeks **
Total Price:
0.79 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7854 €
10 pcs.
0.6902 €
50 pcs.
0.6307 €
100 pcs.
0.5474 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick disconnect, 640931-1, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Low, Sealable: No, Insulated: Yes, Voltage (Max): 300 V, Insulation Material: Nylon, Fully Insulated: No, Quick Disconnect Plating Material: Pre-Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: Compression, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 16 – 14 AWG, Wire Size: 1.04 – 2.62 mm², Wire Size: 2050 – 5180 CMA, Quick Disconnect Mating Tab Width: 2.79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, CSA Certified: Yes, Packaging Quantity: 1000, Quick Disconnect Packaging Method: Loose Piece, Barrel Color: Blue

Technical specifications
Anschluss Crimpanschluss
Ausführung Flachsteckhülse
AWG-Leiterquerschnitt AWG 16 bis 14
Farbe der Isolation blau
Geeignet für 2,79 x 0,8 mm
Isoliert Yes
Länge 20.36 mm
Leiterquerschnitt 1,04 bis 2,62 mm²
Material Messing, verzinnt
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes