641324-1 | AMP

Insulated flat plug sleeve, 2.79 x 0.51 mm, 0.12 to 2.0 mm², AWG 26 to 24, brass, tin-plated, yellow, 641324-1

Order No.: 38P7548
EAN: 4099889628777
MPN:
641324-1
Series: FASTON
641324-1 AMP Receptacles Image 1
641324-1 AMP Receptacles Image 2
641324-1 AMP Receptacles Image 3
641324-1 AMP Receptacles Image 4
641324-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
1.1305 € *
Available: 0 pcs.
Available in 5 Days: 3,980 pcs.
Leadtime: 41 Weeks **
Total Price:
1.13 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1305 €
10 pcs.
1.0234 €
50 pcs.
0.9163 €
100 pcs.
0.8330 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick disconnect, 641324-1, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Low, Sealable: No, Insulated: Yes, Voltage (Max): 300 V, Insulation Material: Nylon, Fully Insulated: No, Quick Disconnect Plating Material: Pre-Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: Compression, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 26 – 24 AWG, Wire Size: 0.12 – .20 mm², Wire Size: 238 – 475 CMA, Quick Disconnect Mating Tab Width: 2.79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, RU (UL Component Program): No, Packaging Quantity: 1000, Quick Disconnect Packaging Method: Loose Piece, Barrel Color: Yellow

Technical specifications
Anschluss Crimpanschluss
Ausführung Flachsteckhülse
AWG-Leiterquerschnitt AWG 26 bis 24
Farbe der Isolation gelb
Geeignet für 2,79 x 0,51 mm
Isoliert Yes
Länge 17.81 mm
Leiterquerschnitt 0,12 bis 2,0 mm²
Material Messing, verzinnt
Logistics
Ursprungsland IL
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes