66023-2 | AMP

Insulated flat plug sleeve, 6.35 x 0.81 mm, 0.3 to 1.5 mm², AWG 22 to 16, copper, tin-plated, red, 66023-2

Order No.: 38P7606
EAN: 4099889629163
MPN:
66023-2
Series: FASTON
66023-2 AMP Receptacles Image 1
66023-2 AMP Receptacles Image 2
66023-2 AMP Receptacles Image 3
66023-2 AMP Receptacles Image 4
66023-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
1.6065 € *
Available: 0 pcs.
Available in 5 Days: 470 pcs.
Leadtime: 43 Weeks **
Total Price:
1.61 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6065 €
10 pcs.
1.4518 €
50 pcs.
1.2971 €
100 pcs.
1.1781 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick disconnect, 66023-2, AMP

Terminates To: Wire & Cable, Sealable: No, Insulated: Yes, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Tab, Terminal & Splice Type: Tab, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Copper Alloy, Crimp Type: Compression, Wire Insulation Support: Without, Overall Length: 23.11 mm, Wire Size: 22 – 16 AWG, Wire Size: 0.3 – 1.5 mm², Wire Size: 592 – 3260 CMA, Quick Disconnect Mating Tab Width: 6.35 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Packaging Quantity: 1000, Quick Disconnect Packaging Method: Carton, Barrel Color: Red

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 22 bis 16
Insulation colour rot
Suitable for 6,35 x 0,81 mm
Isolated Yes
Length 23.11 mm
Cable cross-section 0,3 bis 1,5 mm²
Material Kupfer, verzinnt
Logistics
Country of origin IN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes