696018-2 | AMP
Insulated flat plug sleeve, 5.21 x 0.51 mm, 0.26 to 0.96 mm², AWG 22 to 18, brass, tin-plated, red, 696018-2
Order No.: 72P0901
EAN: 4099891714017
MPN:
696018-2
Unit Price (€ / pc.)
0.5831 € *
Available: 0 pcs.
Available in 5 Days: 4,000 pcs.
Leadtime: 17 Weeks **
Receptacle, 696018-2, AMP
The 696018-2 is a pre-insulated terminal designed for complete and uniform reliability in most difficult circuit environments. This product consists tin plated brass body with a specially designed copper sleeve and insulation sleeve fitted over the terminal barrel.
Technical specifications
Connection | Crimpanschluss | |
Version | Flachsteckhülse | |
AWG cross-section | AWG 22 bis 18 | |
Insulation colour | rot | |
Suitable for | 5,21 x 0,51 mm | |
Isolated | Yes | |
Length | 20.23 mm | |
Cable cross-section | 0,26 bis 0,96 mm² | |
Material | Messing, verzinnt |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |