7-520365-2 | AMP

Insulated flat plug sleeve, 2.8 x 0.51 mm, 0.13 to 0.2 mm², AWG 26 to 22, brass, tin-plated, purple, 7-520365-2

Order No.: 35P4544
EAN: 4099889627589
MPN:
7-520365-2
Series: Ultra-Fast
7-520365-2 AMP Receptacles Image 1
7-520365-2 AMP Receptacles Image 2
7-520365-2 AMP Receptacles Image 3
7-520365-2 AMP Receptacles Image 4
7-520365-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.2440 € *
Available: 0 pcs.
Available in 5 Days: 48,000 pcs.
Leadtime: 16 Weeks **
Total Price:
731.85 € *
Price list
Quantity
Price per unit*
3000 pcs.
0.2440 €
6000 pcs.
0.2321 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick disconnect, 7-520365-2, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Voltage (Max): 600 V, Insulation Material: Nylon, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 26 – 24 AWG, Wire Size: 0.13 – .2 mm², Wire Size: 254 – 404 CMA, Quick Disconnect Mating Tab Width: 2.8 mm,3.18 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Flammability Rating: UL 94V-2, Packaging Quantity: 3000, Quick Disconnect Packaging Method: Strip/Reel, Barrel Color: Purple

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 26 to 22
Insulation colour purple
Suitable for 2.8 x 0.51 mm
Isolated Yes
Length 18.7 mm
Cable cross-section 0.13 to 0.2 mm²
Material brass, tin-plated
Logistics
Country of origin CZ
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes