7-520366-2 | AMP

Insulated flat plug sleeve, 2.8 x 0.51 mm, 0.13 to 0.2 mm², AWG 26 to 22, brass, tin-plated, purple, 7-520366-2

Order No.: 35P4505
EAN: 4099889627206
MPN:
7-520366-2
Series: Ultra-Fast
7-520366-2 AMP Receptacles Image 1
7-520366-2 AMP Receptacles Image 2
7-520366-2 AMP Receptacles Image 3
7-520366-2 AMP Receptacles Image 4
7-520366-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.3927 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
10 pcs.
0.3451 €
50 pcs.
0.3094 €
100 pcs.
0.2594 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick disconnect, 7-520366-2, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Voltage (Max): 600 V, Insulation Material: Nylon, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 26 – 22 AWG, Wire Size: 0.13 – .2 mm², Wire Size: 254 – 404 CMA, Quick Disconnect Mating Tab Width: 2.8 mm,3.18 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 1000, Quick Disconnect Packaging Method: Loose Piece/Carton, Barrel Color: Purple

Technical specifications
Anschluss Crimpanschluss
Ausführung Flachsteckhülse
AWG-Leiterquerschnitt AWG 26 bis 22
Farbe der Isolation violett
Geeignet für 2,8 x 0,51 mm
Isoliert Yes
Länge 18.7 mm
Leiterquerschnitt 0,13 bis 0,2 mm²
Material Messing, verzinnt
Logistics
Ursprungsland CZ
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes