735160 | AMP

Insulated flat plug sleeve, 6.35 x 0.81 mm, 3.0 mm², AWG 12, brass, tin-plated, blue, 735160

Order No.: 38P7532
EAN: 4099889628647
MPN:
735160
Series: FASTON
735160 AMP Receptacles Image 1
735160 AMP Receptacles Image 2
735160 AMP Receptacles Image 3
735160 AMP Receptacles Image 4
735160 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.9758 € *
Available: 41 pcs.
Available in 5 Days: 56,484 pcs.
Leadtime: 4 Weeks **
Total Price:
9.76 € *
Price list
Quantity
Price per unit*
10 pcs.
0.9758 €
50 pcs.
0.8568 €
250 pcs.
0.7497 €
*incl. VAT plus shipping costs
**Subject to prior sale

Receptacle, 735160, AMP

Terminates To: Wire & Cable, Insertion Force: Normal, Sealable: No, Insulated: Yes, Voltage (Max): 300 V, Insulation Material: Nylon, Fully Insulated: Yes, Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: Compression, Wire Insulation Support: With, Overall Length: 21.5 mm, Wire Size: 12 AWG, Wire Size: 3 mm², Wire Size: 6088 – 6654 CMA, Mating Tab Width: 6.35 mm, Operating Temperature Range: 105 °C, Packaging Quantity: 100, Packaging Method: Bag, Comment: Fully Insulated

Technical Data

  • AWG conductor cross-section: AWG 13 to 12
  • Material: Brass, tin-plated
  • Length: 21,5 mm
  • Isolated: Yes
Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 12
Insulation colour blau
Suitable for 6,35 x 0,81 mm
Isolated Yes
Length 21.5 mm
Cable cross-section 3,0 mm²
Material Messing, verzinnt
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes