735278-1 | AMP

Insulated flat plug sleeve, 6.35 x 0.81 mm, 1.0 to 1.5 mm², AWG 17 to 15, brass, tin-plated, red, 735278-1

Order No.: 38P7544
EAN: 4099889628739
MPN:
735278-1
Series: FASTON
735278-1 AMP Receptacles Image 1
735278-1 AMP Receptacles Image 2
735278-1 AMP Receptacles Image 3
735278-1 AMP Receptacles Image 4
735278-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
1.3209 € *
Available: 0 pcs.
Available in 5 Days: 3,851 pcs.
Leadtime: 22 Weeks **
Total Price:
1.32 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3209 €
10 pcs.
1.1900 €
50 pcs.
1.0710 €
100 pcs.
0.9639 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick disconnect, 735278-1, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: Yes, Voltage (Max): 300 V, Insulation Material: Nylon, Fully Insulated: Yes, Quick Disconnect Plating Material: Tin, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: Compression, Barrel Type: Closed, Wire Insulation Support: With, Overall Length: 21.6 mm, Wire Size: 17 – 15 AWG, Wire Size: 1 – 1.5 mm², Wire Size: 1980 – 3260 CMA, Quick Disconnect Mating Tab Width: 6.35 mm, Insulation Requirement: Fully Insulated, Operating Temperature Range: 105 °C, Packaging Quantity: 100, Quick Disconnect Packaging Method: Bag, Barrel Color: Red

Technical specifications
Anschluss Crimpanschluss
Ausführung Flachsteckhülse
AWG-Leiterquerschnitt AWG 17 bis 15
Farbe der Isolation rot
Geeignet für 6,35 x 0,81 mm
Isoliert Yes
Länge 21.6 mm
Leiterquerschnitt 1,0 bis 1,5 mm²
Material Messing, verzinnt
Logistics
Ursprungsland US
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes