735278 | AMP

Insulated flat plug sleeve, 6.35 x 0.81 mm, 1.0 to 1.5 mm², AWG 17 to 15, brass, tin-plated, red, 735278

Order No.: 07F265
EAN: 4099889618693
MPN:
735278
0-0735278-0
Series: FASTON
735278 AMP Receptacles Image 1
735278 AMP Receptacles Image 2
735278 AMP Receptacles Image 3
735278 AMP Receptacles Image 4
Image may differ
Unit Price (€ / pc.)
0.4760 € *
Available: 1,120 pcs.
Leadtime: 2 Weeks **
Total Price:
4.76 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4760 €
50 pcs.
0.4403 €
200 pcs.
0.3927 €
*incl. VAT plus shipping costs
**Subject to prior sale

Receptacle, 735278, AMP

Receptacle, insulated, made of tinned brass; Receptacle insulation: Nylon.

Technical attributes (type, mating width x mating thickness, color, conductor cross-section. insulation diameter): 0-0735278-0, 6.3 x 0.8 mm, red, 1.0 to 1.5 mm², 3.3 mm.

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 17 bis 15
Insulation colour rot
Suitable for 6,35 x 0,81 mm
Isolated Yes
Length 21.6 mm
Cable cross-section 1,0 bis 1,5 mm²
Material Messing, verzinnt
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes