770642-1 | AMP

Uninsulated flat plug sleeve, 3.18 x 0.51 mm, 0.51 to 2.08 mm², AWG 20 to 14, brass, tin-plated, 770642-1

Order No.: 35P3764
EAN: 4099889626964
MPN:
770642-1
770642-1 AMP Receptacles Image 1
770642-1 AMP Receptacles Image 2
770642-1 AMP Receptacles Image 3
770642-1 AMP Receptacles Image 4
770642-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.0595 € *
Available: 0 pcs.
Available in 5 Days: 3,200 pcs.
Leadtime: 20 Weeks **
Total Price:
952.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
16000 pcs.
0.0595 €

Flat receptacle, 770642-1, TE Connectivity

Terminates To: Wire & Cable, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Pre-Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.33 mm, Wire Size: 20 – 14 AWG, Wire Size: 0.51 – 2.08 mm², Mating Tab Width: 3.18 mm, Mating Tab Thickness: 0.51 mm, Operating Temperature Range: -40 – 110 °C, UL Rating: Recognized, Packaging Quantity: 3200, Packaging Method: Strip/Reel

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 20 bis 14
Suitable for 3,18 x 0,51 mm
Isolated No
Length 16.89 mm
Cable cross-section 0,51 bis 2,08 mm²
Material Messing, verzinnt
Logistics
Country of origin CZ
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes