770642-3 | AMP
Uninsulated flat plug sleeve, 3.18 x 0.51 mm, 0.51 to 2.08 mm², AWG 20 to 14, brass, nickel-plated, 770642-3
Order No.: 72P1401
EAN: 4099891714062
MPN:
770642-3
Unit Price (€ / pc.)
0.1095 € *
Available: 0 pcs.
Available in 5 Days: 310,400 pcs.
Leadtime: 22 Weeks **
Total Price:
1.09 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1095 €
100 pcs.
0.0928 €
500 pcs.
0.0797 €
1000 pcs.
0.0655 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug sleeve, 770642-3, AMP
Quick disconnect, Receptacle, 20-14 AWG Wire size, 0.51-2.08 mm² Wire size, Mating tab width 3.18 mm, Straight.
Technical specifications
Connection | Crimpanschluss | |
Version | Flachsteckhülse | |
AWG cross-section | AWG 20 bis 14 | |
Suitable for | 3,18 x 0,51 mm | |
Isolated | No | |
Length | 16.89 mm | |
Cable cross-section | 0,51 bis 2,08 mm² | |
Material | Messing, vernickelt |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |