790319-4 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 3.31 to 5.26 mm², AWG 12 to 10, phosphor bronze, 790319-4

Order No.: 35P3638
EAN: 4099889626421
MPN:
790319-4
Series: Positive Lock
790319-4 AMP Receptacles Image 1
790319-4 AMP Receptacles Image 2
790319-4 AMP Receptacles Image 3
790319-4 AMP Receptacles Image 4
790319-4 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Available: 0 pcs.
Available in 5 Days: 2,500 pcs.
Leadtime: 22 Weeks **
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4641 €
10 pcs.
0.4165 €
50 pcs.
0.3689 €
100 pcs.
0.3094 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick disconnect, 790319-4, AMP

Quick disconnect, Receptacle, Wire size: 12- 10 AWG, Wire size: 3.31- 5.26 mm², Mating tab width 0.25 in [6.35 mm], Straight, Positive lock 250

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 12 bis 10
Suitable for 6,35 x 0,81 mm
Isolated No
Length 22.2 mm
Cable cross-section 3,31 bis 5,26 mm²
Material Phosphorbronze
Logistics
Country of origin CN
Customs tariff number 85366990
Original Packaging Rolle mit 1.250 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes