8-640905-1 | AMP

Insulated flat plug sleeve, 6.35 x 0.81 mm, 1.04 to 2.62 mm², AWG 16 to 14, brass, tin-plated, blue, 8-640905-1

Order No.: 38P7591
EAN: 4099889629019
MPN:
8-640905-1
Series: FASTON
8-640905-1 AMP Receptacles Image 1
8-640905-1 AMP Receptacles Image 2
8-640905-1 AMP Receptacles Image 3
8-640905-1 AMP Receptacles Image 4
8-640905-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.8925 € *
Available: 0 pcs.
Available in 5 Days: 5,280 pcs.
Leadtime: 37 Weeks **
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8925 €
10 pcs.
0.8092 €
50 pcs.
0.7259 €
100 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat receptacle, 8-640905-1, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: Normal, Sealable: No, Insulated: Yes, Voltage (Max): 300 V, Insulation Material: Nylon, Fully Insulated: No, Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: Compression, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.46 mm, Wire Size: 16 – 14 AWG, Wire Size: 1.04 – 2.62 mm², Wire Size: 2050 – 5180 CMA, Mating Tab Width: 6.35 mm, Operating Temperature Range: 105 °C, RU (UL Component Program): Approved, Packaging Quantity: 100, Packaging Method: Loose Piece, Barrel Color: Blue

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 16 bis 14
Insulation colour blau
Suitable for 6,35 x 0,81 mm
Isolated Yes
Length 22.9 mm
Cable cross-section 1,04 bis 2,62 mm²
Material Messing, verzinnt
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes