8-640929-1 | AMP

Insulated flat plug sleeve, 2.79 x 0.51 mm, 1.04 to 2.62 mm², AWG 16 to 14, brass, tin-plated, blue, 8-640929-1

Order No.: 38P7582
EAN: 4099889628920
MPN:
8-640929-1
Series: FASTON
8-640929-1 AMP Receptacles Image 1
8-640929-1 AMP Receptacles Image 2
8-640929-1 AMP Receptacles Image 3
8-640929-1 AMP Receptacles Image 4
8-640929-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.2321 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
696.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.2321 €

Quick disconnect, 8-640929-1, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Low, Sealable: No, Insulated: Yes, Voltage (Max): 300 V, Insulation Material: Nylon, Fully Insulated: No, Quick Disconnect Plating Material: Pre-Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: Compression, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 16 – 14 AWG, Wire Size: 1.04 – 2.62 mm², Wire Size: 2050 – 5180 CMA, Quick Disconnect Mating Tab Width: 2.79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, RU (UL Component Program): Approved, Packaging Quantity: 100, Quick Disconnect Packaging Method: Loose Piece, Barrel Color: Blue

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 16 bis 14
Insulation colour blau
Suitable for 2,79 x 0,51 mm
Isolated Yes
Length 20.36 mm
Cable cross-section 1,04 bis 2,62 mm²
Material Messing, verzinnt
Logistics
Country of origin TW
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes