880645-1 | AMP
Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 1.03 to 2.62 mm², AWG 17 to 13, brass, 880645-1
Order No.: 35P3632
EAN: 4099889626384
MPN:
880645-1
Unit Price (€ / pc.)
0.0821 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
8,325.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
101400 pcs.
0.0821 €
Female quick disconnect, 880645-1, TE
Female quick disconnect, positive lock, 6.35 mm x 0.81 mm.
Technical specifications
Connection | Crimpanschluss | |
Version | Flachsteckhülse | |
AWG cross-section | AWG 17 bis 13 | |
Suitable for | 6,35 x 0,81 mm | |
Isolated | No | |
Length | 21.3 mm | |
Cable cross-section | 1,03 bis 2,62 mm² | |
Material | Messing |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |