9-1377174-4 | AMP

Insulated flat plug sleeve, 2.8 x 0.41 mm, 1.5 to 2.5 mm², AWG 15 to 13, brass, tin-plated, blue, 9-1377174-4

Order No.: 39P3511
EAN: 4099889629224
MPN:
9-1377174-4
9-1377174-4 AMP Receptacles Image 1
9-1377174-4 AMP Receptacles Image 2
9-1377174-4 AMP Receptacles Image 3
9-1377174-4 AMP Receptacles Image 4
9-1377174-4 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
1.7017 € *
Available: 0 pcs.
Available in 5 Days: 2,900 pcs.
Leadtime: 49 Weeks **
Total Price:
255.26 € *
Price list
Quantity
Price per unit*
150 pcs.
1.7017 €
300 pcs.
1.6898 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick disconnect, 9-1377174-4, AMP

Wire Stop: No, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: Yes, Voltage (Max): 300 V, Insulation Material: Nylon, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: Compression, Wire Insulation Support: With, Accepts Wire Insulation Diameter Range: 4.29 mm, Wire Size: 15.5 – 13.5 AWG, Wire Size: 1.5 – 2.5 mm², Wire Size: 2960 – 4933 CMA, Quick Disconnect Mating Tab Width: 2.8 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Packaging Quantity: 100, Quick Disconnect Packaging Method: Box, Barrel Color: Blue

Technical specifications
Anschluss Crimpanschluss
Ausführung Flachsteckhülse
AWG-Leiterquerschnitt AWG 15 bis 13
Farbe der Isolation blau
Geeignet für 2,8 x 0,41 mm
Isoliert Yes
Länge 19.81 mm
Leiterquerschnitt 1,5 bis 2,5 mm²
Material Messing, verzinnt
Logistics
Ursprungsland CN
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes