9-1377174-9 | AMP

Insulated flat plug sleeve, 4.8 x 0.5 mm, 1.0 to 2.5 mm², AWG 17 to 13, brass, tin-plated, blue, 9-1377174-9

Order No.: 39P3518
EAN: 4099889629248
MPN:
9-1377174-9
AMP
9-1377174-9 AMP Receptacles Image 1
9-1377174-9 AMP Receptacles Image 2
9-1377174-9 AMP Receptacles Image 3
9-1377174-9 AMP Receptacles Image 4
9-1377174-9 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.714 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.714 €

Flat receptacle, 9-1377174-9, TE Connectivity

Wire Stop: No, Insertion Force: Normal, Sealable: No, Insulated: Yes, Voltage (Max): 300 V, Insulation Material: Nylon, Fully Insulated: No, Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: Compression, Wire Insulation Support: With, Accepts Wire Insulation Diameter Range: 4.29 mm, Wire Size: 17 – 13 AWG, Wire Size: 1 – 2.5 mm², Wire Size: 1974 – 4933 CMA, Mating Tab Width: 4.8 mm, Operating Temperature Range: 105 °C, Packaging Quantity: 100, Packaging Method: Box, Barrel Color: Blue

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 17 to 13
Insulation colour blue
Suitable for 4.8 x 0.5 mm
Isolated Yes
Length 21.9 mm
Cable cross-section 1.0 to 2.5 mm²
Material brass, tin-plated
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes