9-160313-2 | AMP

Insulated flat plug sleeve, 6.35 x 0.81 mm, 1.0 to 2.5 mm², AWG 17 to 13, brass, tin-plated, blue, 9-160313-2

Order No.: 38P7536
EAN: 4099889628661
MPN:
9-160313-2
Series: FASTON
9-160313-2 AMP Receptacles Image 1
9-160313-2 AMP Receptacles Image 2
9-160313-2 AMP Receptacles Image 3
9-160313-2 AMP Receptacles Image 4
9-160313-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.7140 € *
Available: 6,858 pcs.
Available in 5 Days: 71,020 pcs.
Leadtime: 23 Weeks **
Total Price:
7.14 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7140 €
50 pcs.
0.6307 €
*incl. VAT plus shipping costs
**Subject to prior sale

Receptacle, 9-160313-2, AMP

Terminates To: Wire & Cable, Insertion Force: Normal, Sealable: No, Insulated: Yes, Connection Capacity: Single, Voltage (Max): 300 V, Insulation Material: Nylon, Fully Insulated: No, Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: Compression, Wire Insulation Support: With, Overall Length: 23.2 mm, Wire Size: 17 – 13 AWG, Wire Size: 1 – 2.5 mm², Wire Size: 1980 – 4914 CMA, Mating Tab Width: 6.35 mm, Operating Temperature Range: 105 °C, Packaging Quantity: 1000, Packaging Method: Box, Barrel Color: Blue

Technical Data

  • AWG conductor cross-section: AWG 17 to 13
  • Material: Brass, tin-plated
  • Length: 23,2 mm
  • Isolated: Yes
Technical specifications
Version Flachsteckhülse
Suitable for 6,35 x 0,81 mm
Material Messing, verzinnt
Isolated Yes
Insulation colour blau
Connection Crimpanschluss
Cable cross-section 1,0 bis 2,5 mm²
AWG cross-section AWG 17 bis 13
Nominal size according to DIN DIN 1787
Length 23.2 mm
Logistics
Country of origin TH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes