9-160463-5 | AMP

Insulated flat plug sleeve, 6.35 x 0.81 mm, 1.0 to 2.5 mm², AWG 17 to 13, phosphor bronze, tin-plated, blue, 9-160463-5

Order No.: 38P7542
EAN: 4099889628722
MPN:
9-160463-5
Series: FASTON
9-160463-5 AMP Receptacles Image 1
9-160463-5 AMP Receptacles Image 2
9-160463-5 AMP Receptacles Image 3
9-160463-5 AMP Receptacles Image 4
9-160463-5 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
1.7612 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
1.76 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7612 €
10 pcs.
1.6065 €
50 pcs.
1.4399 €
100 pcs.
1.2971 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat receptacle, 9-160463-5, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: Normal, Sealable: No, Insulated: Yes, Connection Capacity: Single, Voltage (Max): 300 V, Insulation Material: Nylon, Fully Insulated: No, Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Tab & Receptacle, Terminal Orientation: Piggyback, Contact Base Material: Phosphor Bronze, Crimp Type: Compression, Wire Insulation Support: With, Overall Length: 23.41 mm, Wire Size: 17 – 13 AWG, Wire Size: 1 – 2.5 mm², Wire Size: 1980 – 4914 CMA, Mating Tab Width: 6.35 mm, Operating Temperature Range: 105 °C, Packaging Quantity: 500, Packaging Method: Box, Barrel Color: Blue

Technical specifications
Anschluss Crimpanschluss
Ausführung Flachsteckhülse
AWG-Leiterquerschnitt AWG 17 bis 13
Farbe der Isolation blau
Geeignet für 6,35 x 0,81 mm
Isoliert Yes
Länge 23.41 mm
Leiterquerschnitt 1,0 bis 2,5 mm²
Material Phosphorbronze, verzinnt
Logistics
Ursprungsland TW
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes