9-160479-2 | AMP

Insulated flat plug sleeve, 4.8 x 0.8 mm, 1.04 to 2.62 mm², AWG 16 to 14, brass, tin-plated, blue, 9-160479-2

Order No.: 38P7526
EAN: 4099889628593
MPN:
9-160479-2
Series: FASTON
9-160479-2 AMP Receptacles Image 1
9-160479-2 AMP Receptacles Image 2
9-160479-2 AMP Receptacles Image 3
9-160479-2 AMP Receptacles Image 4
9-160479-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.4284 € *
Available: 0 pcs.
Available in 5 Days: 19,330 pcs.
Leadtime: 31 Weeks **
Total Price:
214.20 € *
Price list
Quantity
Price per unit*
500 pcs.
0.4284 €
1300 pcs.
0.4165 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick disconnect, 9-160479-2, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: Yes, Connection Capacity: Single, Voltage (Max): 300 V, Insulation Material: Nylon, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: Compression, Wire Insulation Support: With, Overall Length: 21.8 mm, Wire Size: 16 – 14 AWG, Wire Size: 1.04 – 2.62 mm², Wire Size: 2050 – 5180 CMA, Quick Disconnect Mating Tab Width: 4.8 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Packaging Quantity: 1000, Quick Disconnect Packaging Method: Loose Piece, Barrel Color: Blue

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 16 bis 14
Insulation colour blau
Suitable for 4,8 x 0,8 mm
Isolated Yes
Length 21.8 mm
Cable cross-section 1,04 bis 2,62 mm²
Material Messing, verzinnt
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes