9-160479-5 | AMP

Insulated flat plug sleeve, 4.8 x 0.8 mm, 1.04 to 2.62 mm², AWG 16 to 14, phosphor bronze, tin-plated, blue, 9-160479-5

Order No.: 38P7527
EAN: 4099889628609
MPN:
9-160479-5
Series: FASTON
AMP
9-160479-5 AMP Receptacles Image 1
9-160479-5 AMP Receptacles Image 2
9-160479-5 AMP Receptacles Image 3
9-160479-5 AMP Receptacles Image 4
9-160479-5 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.4165 € *
Available: 0 pcs.
Available in 5 Days: 469 pcs.
Leadtime: 70 Weeks **
Total Price:
0.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
207 pcs.
0.4165 €

Quick disconnect, 9-160479-5, AMP

Quick disconnect, Receptacle, Wire size: 16- 14 AWG, Wire size: 1.04- 2.62 mm², Wire size: 2050- 5180 CMA, Mating tab width 0.189 in [4.8 mm]

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 16 to 14
Insulation colour blue
Suitable for 4.8 x 0.8 mm
Isolated Yes
Length 21.8 mm
Cable cross-section 1.04 to 2.62 mm²
Material phosphor bronze, tin-plated
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes