9-160481-5 | AMP

Insulated flat plug sleeve, 4.8 x 0.5 mm, 0.3 to 1.5 mm², AWG 22 to 16, phosphor bronze, tin-plated, red, 9-160481-5

Order No.: 38P7528
EAN: 4099889628616
MPN:
9-160481-5
9-160481-5 AMP Receptacles Image 1
9-160481-5 AMP Receptacles Image 2
9-160481-5 AMP Receptacles Image 3
9-160481-5 AMP Receptacles Image 4
9-160481-5 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.5593 € *
Available: 0 pcs.
Leadtime: 35 Weeks **
Total Price:
83.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
150 pcs.
0.5593 €

Flat receptacle, 9-160481-5, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: Normal, Sealable: No, Insulated: Yes, Connection Capacity: Single, Voltage (Max): 300 V, Insulation Material: Nylon, Fully Insulated: No, Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Phosphor Bronze, Crimp Type: Compression, Wire Insulation Support: With, Overall Length: 20.88 mm, Wire Size: 22 – 16 AWG, Wire Size: 0.3 – 1.5 mm², Wire Size: 592 – 3260 CMA, Mating Tab Width: 4.8 mm, Operating Temperature Range: 105 °C, Packaging Quantity: 1000, Packaging Method: Loose Piece, Barrel Color: Red

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 22 to 16
Insulation colour red
Suitable for 4.8 x 0.5 mm
Isolated Yes
Length 20.88 mm
Cable cross-section 0.3 to 1.5 mm²
Material phosphor bronze, tin-plated
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes