9-160483-1 | AMP

Insulated flat plug sleeve, 4.8 x 0.8 mm, 0.3 to 1.5 mm², AWG 22 to 16, brass, tin-plated, red, 9-160483-1

Order No.: 38P7541
EAN: 4099889628715
MPN:
9-160483-1
Series: FASTON
9-160483-1 AMP Receptacles Image 1
9-160483-1 AMP Receptacles Image 2
9-160483-1 AMP Receptacles Image 3
9-160483-1 AMP Receptacles Image 4
9-160483-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.6307 € *
Available: 0 pcs.
Available in 5 Days: 99,555 pcs.
Leadtime: 24 Weeks **
Total Price:
0.63 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6307 €
10 pcs.
0.5831 €
50 pcs.
0.5236 €
100 pcs.
0.4760 €
*incl. VAT plus shipping costs
**Subject to prior sale

Receptacle, 9-160483-1, AMP

Terminates To: Wire & Cable, Insertion Force: Normal, Sealable: No, Insulated: Yes, Connection Capacity: Single, Voltage (Max): 300 V, Insulation Material: Nylon, Fully Insulated: No, Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: Compression, Wire Insulation Support: With, Overall Length: 20.88 mm, Wire Size: 22 – 16 AWG, Wire Size: 0.3 – 1.5 mm², Wire Size: 592 – 3260 CMA, Mating Tab Width: 4.8 mm, Operating Temperature Range: 105 °C, Packaging Quantity: 1000, Packaging Method: Loose Piece, Barrel Color: Red

Technical Data

  • AWG conductor cross-section: AWG 22 to 16
  • Material: Brass, tin-plated
  • Length: 20,88 mm
  • Isolated: Yes
Technical specifications
Version Flachsteckhülse
Suitable for 4,8 x 0,8 mm
Material Messing, verzinnt
Isolated Yes
Insulation colour rot
Connection Crimpanschluss
Cable cross-section 0,3 bis 1,5 mm²
AWG cross-section AWG 22 bis 16
Nominal size according to DIN DIN 1787
Length 20.88 mm
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes