9-160483-5 | AMP

Insulated flat plug sleeve, 4.8 x 0.8 mm, 0.3 to 1.5 mm², AWG 22 to 16, phosphor bronze, tin-plated, red, 9-160483-5

Order No.: 38P7529
EAN: 4099889628623
MPN:
9-160483-5
Series: FASTON
9-160483-5 AMP Receptacles Image 1
9-160483-5 AMP Receptacles Image 2
9-160483-5 AMP Receptacles Image 3
9-160483-5 AMP Receptacles Image 4
9-160483-5 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
1.0829 € *
Available: 0 pcs.
Leadtime: 33 Weeks **
Total Price:
1.08 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0829 €
10 pcs.
0.9758 €
50 pcs.
0.8806 €
100 pcs.
0.7854 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick disconnect, 9-160483-5, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: Yes, Connection Capacity: Single, Voltage (Max): 300 V, Insulation Material: Nylon, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Phosphor Bronze, Crimp Type: Compression, Wire Insulation Support: With, Overall Length: 20.88 mm, Wire Size: 22 – 16 AWG, Wire Size: 0.3 – 1.5 mm², Wire Size: 592 – 3260 CMA, Quick Disconnect Mating Tab Width: 4.8 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Packaging Quantity: 1000, Quick Disconnect Packaging Method: Loose Piece, Barrel Color: Red

Technical specifications
Anschluss Crimpanschluss
Ausführung Flachsteckhülse
AWG-Leiterquerschnitt AWG 22 bis 16
Farbe der Isolation rot
Geeignet für 4,8 x 0,8 mm
Isoliert Yes
Länge 20.88 mm
Leiterquerschnitt 0,3 bis 1,5 mm²
Material Phosphorbronze, verzinnt
Logistics
Ursprungsland US
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes