9-520272-2 | AMP

Insulated flat plug sleeve, 2.8 x 0.81 mm, 0.32 to 0.82 mm², AWG 22 to 18, brass, tin-plated, black, 9-520272-2

Order No.: 35P4543
EAN: 4099889627572
MPN:
9-520272-2
Series: Ultra-Fast
9-520272-2 AMP Receptacles Image 1
9-520272-2 AMP Receptacles Image 2
9-520272-2 AMP Receptacles Image 3
9-520272-2 AMP Receptacles Image 4
9-520272-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.2261 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
2,713.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12000 pcs.
0.2261 €

Quick disconnect, 9-520272-2, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Voltage (Max): 600 V, Insulation Material: Nylon, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 22 – 18 AWG, Wire Size: 0.32 – .82 mm², Quick Disconnect Mating Tab Width: 2.8 mm,3.18 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 3000, Quick Disconnect Packaging Method: Strip/Reel, Barrel Color: Black

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 22 to 18
Insulation colour black
Suitable for 2.8 x 0.81 mm
Isolated Yes
Length 18.7 mm
Cable cross-section 0.32 to 0.82 mm²
Material brass, tin-plated
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes