900318-1 | AMP
Uninsulated flat plug sleeve, 7.92 x 0.81 mm, 0.51 to 0.82 mm², AWG 20 to 18, brass, tin-plated, 900318-1
Unit Price (€ / pc.)
0.2701 € *
Available: 0 pcs.
Available in 5 Days: 32,000 pcs.
Leadtime: 23 Weeks **
Total Price:
1.35 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2701 €
100 pcs.
0.2368 €
250 pcs.
0.2094 €
500 pcs.
0.1714 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug sleeve, 900318-1, AMP
Quick disconnects, Receptacle, 20-18 AWG Wire size, 0.51-0.82 mm² Wire size, Mating tab width 7.92 mm, Flag, Brass.
Technical specifications
Connection | Crimpanschluss | |
Version | Flachsteckhülse | |
AWG cross-section | AWG 20 bis 18 | |
Suitable for | 7,92 x 0,81 mm | |
Isolated | No | |
Length | 18.3 mm | |
Cable cross-section | 0,51 bis 0,82 mm² | |
Material | Messing, verzinnt |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |