900319-1 | AMP

Uninsulated flat plug sleeve, 7.92 x 0.81 mm, 0.51 to 0.82 mm², AWG 20 to 18, brass, tin-plated, 900319-1

Order No.: 35P3624
EAN: 4099889626339
MPN:
900319-1
900319-1 AMP Receptacles Image 1
900319-1 AMP Receptacles Image 2
900319-1 AMP Receptacles Image 3
900319-1 AMP Receptacles Image 4
900319-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.3689 € *
Available: 0 pcs.
Available in 5 Days: 6,000 pcs.
Leadtime: 23 Weeks **
Total Price:
0.37 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3689 €
10 pcs.
0.3213 €
50 pcs.
0.2820 €
100 pcs.
0.2392 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick disconnect, 900319-1, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Low, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Pre-Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Flag, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.33 mm, Wire Size: 20 – 18 AWG, Wire Size: 0.51 – .82 mm², Quick Disconnect Mating Tab Width: 7.92 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Recognized, Packaging Quantity: 2000, Quick Disconnect Packaging Method: Strip/Reel

Technical specifications
Anschluss Crimpanschluss
Ausführung Flachsteckhülse
AWG-Leiterquerschnitt AWG 20 bis 18
Geeignet für 7,92 x 0,81 mm
Isoliert No
Länge 18.3 mm
Leiterquerschnitt 0,51 bis 0,82 mm²
Material Messing, verzinnt
Logistics
Ursprungsland CN
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes