926820-4 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.51 to 1.03 mm², AWG 20 to 17, brass, tin-plated, 926820-4

Order No.: 35P3582
EAN: 4099889625981
MPN:
926820-4
Series: Positive Lock
926820-4 AMP Receptacles Image 1
926820-4 AMP Receptacles Image 2
926820-4 AMP Receptacles Image 3
926820-4 AMP Receptacles Image 4
926820-4 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.2868 € *
Available: 0 pcs.
Available in 5 Days: 10,500 pcs.
Leadtime: 33 Weeks **
Total Price:
1.43 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2868 €
100 pcs.
0.2523 €
250 pcs.
0.2213 €
500 pcs.
0.1880 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick disconnect, 926820-4, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Low, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Pre-Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Flag, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 20 – 17 AWG, Wire Size: 0.51 – 1.03 mm², Quick Disconnect Mating Tab Width: 6.35 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, Packaging Quantity: 2000, Quick Disconnect Packaging Method: Strip/Reel

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 20 bis 17
Suitable for 6,35 x 0,81 mm
Isolated No
Length 18 mm
Cable cross-section 0,51 bis 1,03 mm²
Material Messing, verzinnt
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes