928901-4 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 1.03 to 2.62 mm², AWG 17 to 13, phosphor bronze, tin-plated, 928901-4

Order No.: 35P3554
EAN: 4099889625769
MPN:
928901-4
Series: Positive Lock
928901-4 AMP Receptacles Image 1
928901-4 AMP Receptacles Image 2
928901-4 AMP Receptacles Image 3
928901-4 AMP Receptacles Image 4
928901-4 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Next delivery: 2,843 pcs. on 2025-08-11
Leadtime: 31 Weeks **
Total Price:
4.52 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4522 €
50 pcs.
0.4046 €
200 pcs.
0.3570 €
500 pcs.
0.3046 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat receptacle, 928901-4, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: Low, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Phosphor Bronze, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 17 – 13 AWG, Wire Size: 1.03 – 2.62 mm², Mating Tab Width: 6.35 mm, Mating Tab Thickness: 0.81 mm, Operating Temperature Range: -40 – 110 °C, UL Rating: Recognized, Packaging Quantity: 1200, Packaging Method: Loose Piece/Carton, Comment: FLK-Wire: Normal Wire

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 17 bis 13
Suitable for 6,35 x 0,81 mm
Isolated No
Length 22.3 mm
Cable cross-section 1,03 bis 2,62 mm²
Material Phosphorbronze, verzinnt
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes