928909-2 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.2 to 0.6 mm², AWG 24 to 20, brass, tin-plated, 928909-2

Order No.: 35P3611
EAN: 4099889626230
MPN:
928909-2
Series: Positive Lock
928909-2 AMP Receptacles Image 1
928909-2 AMP Receptacles Image 2
928909-2 AMP Receptacles Image 3
928909-2 AMP Receptacles Image 4
928909-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.3570 € *
Available: 0 pcs.
Available in 5 Days: 7,500 pcs.
Leadtime: 33 Weeks **
Total Price:
0.36 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3570 €
50 pcs.
0.3094 €
100 pcs.
0.2737 €
500 pcs.
0.2321 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick disconnect, 928909-2, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Low, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 24 – 20 AWG, Wire Size: 0.2 – .6 mm², Quick Disconnect Mating Tab Width: 6.35 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 105 °C, UL Rating: Listed, Quick Disconnect Packaging Method: Strip/Reel

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 24 bis 20
Suitable for 6,35 x 0,81 mm
Isolated No
Length 22.3 mm
Cable cross-section 0,2 bis 0,6 mm²
Material Messing, verzinnt
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes