928909-5 | AMP
Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.2 to 0.51 mm², AWG 24 to 20, brass, tin-plated, 928909-5
Order No.: 35P3610
EAN: 4099889626223
MPN:
928909-5
Unit Price (€ / pc.)
0.3927 € *
Available: 0 pcs.
Available in 5 Days: 4,500 pcs.
Leadtime: 33 Weeks **
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
10 pcs.
0.3451 €
50 pcs.
0.3094 €
100 pcs.
0.2618 €
*incl. VAT plus shipping costs
**Subject to prior sale
Quick disconnect, 928909-5, AMP
Quick disconnect, Receptacle, Wire size: 24- 20 AWG, Wire size: 0.2- 0.51 mm², Mating tab width 0.25 in [6.35 mm], Straight, Brass, Positive lock 250
Technical specifications
Connection | Crimpanschluss | |
Version | Flachsteckhülse | |
AWG cross-section | AWG 24 bis 20 | |
Suitable for | 6,35 x 0,81 mm | |
Isolated | No | |
Length | 22.3 mm | |
Cable cross-section | 0,2 bis 0,51 mm² | |
Material | Messing, verzinnt |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369095 |
Original Packaging | Rolle mit 1.500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |