928931-1 | AMP
Faston plug, 2.8 x 0.79 mm, L 22.5 mm, uninsulated, straight, 0.5 to 1.0 mm², AWG 20 to 17, 928931-1
Unit Price (€ / pc.)
1.4875 € *
Standard delivery time from the manufacturer is: 25 Weeks
Total Price:
1.49 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4875 €
10 pcs.
1.3804 €
25 pcs.
1.2852 €
50 pcs.
1.1662 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat plug, 928931-1, AMP
Quick Disconnect Tab, 20-17 AWG, 0.5-1 mm² Wire, 1021-2048 CMA, 2.8 mm Tab Width, Straight, Copper Zinc Alloy, FASTIN-FASTON 110.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | faston plug | |
| Design | straight | |
| Plug width x plug thickness | 2.8 x 0.79 mm | |
| Length | 22.5 mm | |
| Material | copper-zinc alloy, silver-plated | |
| Isolated | No | |
| Cable cross-section | 0.5 to 1.0 mm² | |
| AWG cross-section | AWG 20 to 17 | |
| Connection | crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |