928958-8 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 2.62 to 4.17 mm², AWG 13 to 11, phosphor bronze, silver-plated, 928958-8

Order No.: 35P3635
EAN: 4099889626407
MPN:
928958-8
Series: Positive Lock
928958-8 AMP Receptacles Image 1
928958-8 AMP Receptacles Image 2
928958-8 AMP Receptacles Image 3
928958-8 AMP Receptacles Image 4
928958-8 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.5593 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
2,796.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.5593 €

Flat receptacle, 928958-8, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: Low, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Silver, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Phosphor Bronze, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 13 – 11 AWG, Wire Size: 2.62 – 4.17 mm², Mating Tab Width: 6.35 mm, Mating Tab Thickness: 0.81 mm, Operating Temperature Range: -40 – 130 °C, Packaging Quantity: 1000, Packaging Method: Strip/Reel, Comment: FLK- Wire: Normal Wire, FLKr-Wire: Thin Walled Wire for Double Amplitude

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 13 bis 11
Suitable for 6,35 x 0,81 mm
Isolated No
Length 22.3 mm
Cable cross-section 2,62 bis 4,17 mm²
Material Phosphorbronze, versilbert
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes