928962-2 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 1.03 to 2.62 mm², AWG 17 to 13, brass, tin-plated, 928962-2

Order No.: 34P7855
EAN: 4099889620566
MPN:
928962-2
Series: FASTIN-FASTON
AMP
928962-2 AMP Receptacles Image 1
928962-2 AMP Receptacles Image 2
928962-2 AMP Receptacles Image 3
928962-2 AMP Receptacles Image 4
928962-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1975 € *
Available: 0 pcs.
Available in 5 Days: 3,000 pcs.
Leadtime: 16 Weeks **
Total Price:
0.20 € *
Price list
Quantity
Price per unit*
3000 pcs.
0.1975 €
6000 pcs.
0.1725 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick disconnect, 928962-2, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Tab, Terminal & Splice Type: Tab, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 17 – 13 AWG, Wire Size: 1.03 – 2.62 mm², Quick Disconnect Mating Tab Width: 6.35 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, Packaging Quantity: 3000, Quick Disconnect Packaging Method: Strip/Reel, Comment: With locking hole.

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 17 to 13
Suitable for 6.35 x 0.81 mm
Isolated No
Length 27.9 mm
Cable cross-section 1.03 to 2.62 mm²
Material brass, tin-plated
Logistics
Country of origin MX
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes